StarTech.com HDMI over IP Receiver 300m, 1920 x 1200 Maximum Resolution

RS Stock No.: 123-8113Brand: StarTech.comManufacturers Part No.: ST12MHDLANRX
brand-logo
View all in Video Extenders

Technical Document

Specifications

Type

Receiver

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

IP

Maximum Resolution

1920 x 1200

Extension Distance

300m

Audio Connection Type

HDMI

Remote Device Dimensions

131 x 97 x 28mm

Remote Device Weight

450g

Remote Device Depth

97mm

Remote Device Width

131mm

Remote Device Height

28mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 151.046

BD 151.046 Each (Exc. Vat)

BD 166.151

BD 166.151 Each (inc. VAT)

StarTech.com HDMI over IP Receiver 300m, 1920 x 1200 Maximum Resolution

BD 151.046

BD 151.046 Each (Exc. Vat)

BD 166.151

BD 166.151 Each (inc. VAT)

StarTech.com HDMI over IP Receiver 300m, 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Receiver

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

IP

Maximum Resolution

1920 x 1200

Extension Distance

300m

Audio Connection Type

HDMI

Remote Device Dimensions

131 x 97 x 28mm

Remote Device Weight

450g

Remote Device Depth

97mm

Remote Device Width

131mm

Remote Device Height

28mm

Country of Origin

Taiwan, Province Of China

You may be interested in