StarTech.com 4 Port USB 3.0 USB A Hub, USB Powered, 80 x 36 x 14mm

RS Stock No.: 179-8063Brand: StarTech.comManufacturers Part No.: ST4300MINU3WDistrelec Article No.: 30214254
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Data Rate

5Gbit/s

Dimensions

80 x 36 x 14mm

Depth

36mm

Height

14mm

Width

80mm

Distrelec Product Id

30214254

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 17.347

BD 17.347 Each (Exc. Vat)

BD 19.082

BD 19.082 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, USB Powered, 80 x 36 x 14mm

BD 17.347

BD 17.347 Each (Exc. Vat)

BD 19.082

BD 19.082 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, USB Powered, 80 x 36 x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Data Rate

5Gbit/s

Dimensions

80 x 36 x 14mm

Depth

36mm

Height

14mm

Width

80mm

Distrelec Product Id

30214254

Country of Origin

Taiwan, Province Of China

You may be interested in