StarTech.com 4 Port USB 3.0 USB A Hub, USB Powered, 137 x 30 x 22mm

RS Stock No.: 138-3784Brand: StarTech.comManufacturers Part No.: ST4300PBU3Distrelec Article No.: 30214255
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Data Rate

5Gbit/s

Dimensions

137 x 30 x 22mm

Depth

30mm

Height

22mm

Width

137mm

Distrelec Product Id

30214255

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 18.706

BD 18.706 Each (Exc. Vat)

BD 20.577

BD 20.577 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, USB Powered, 137 x 30 x 22mm

BD 18.706

BD 18.706 Each (Exc. Vat)

BD 20.577

BD 20.577 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, USB Powered, 137 x 30 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB

Data Rate

5Gbit/s

Dimensions

137 x 30 x 22mm

Depth

30mm

Height

22mm

Width

137mm

Distrelec Product Id

30214255

Country of Origin

China

You may be interested in