Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
5Gbit/s
Dimensions
145 x 54 x 45mm
Depth
54mm
Height
45mm
Width
145mm
Country of Origin
Taiwan, Province Of China
You may be interested in

StarTech.com 10 Port USB 3.0 USB A Hub, Terminal Connector Powered, 198 x 56 x 31mmBrand: StarTech.com
BD 136.651Each (Exc. Vat)
StarTech.com 7 Port USB 3.0 USB A, USB B Hub, AC Adapter Powered, 166 x 242 x 55mmBrand: StarTech.com
BD 129.591Each (Exc. Vat)
BD 90.800
BD 90.800 Each (Exc. Vat)
BD 99.880
BD 99.880 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A Hub, Terminal Connector Powered, 145 x 54 x 45mm
1
BD 90.800
BD 90.800 Each (Exc. Vat)
BD 99.880
BD 99.880 Each (inc. VAT)
StarTech.com 7 Port USB 3.0 USB A Hub, Terminal Connector Powered, 145 x 54 x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

StarTech.com 10 Port USB 3.0 USB A Hub, Terminal Connector Powered, 198 x 56 x 31mmBrand: StarTech.com
BD 136.651Each (Exc. Vat)
StarTech.com 7 Port USB 3.0 USB A, USB B Hub, AC Adapter Powered, 166 x 242 x 55mmBrand: StarTech.com
BD 129.591Each (Exc. Vat)
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
5Gbit/s
Dimensions
145 x 54 x 45mm
Depth
54mm
Height
45mm
Width
145mm
Country of Origin
Taiwan, Province Of China
You may be interested in

StarTech.com 10 Port USB 3.0 USB A Hub, Terminal Connector Powered, 198 x 56 x 31mmBrand: StarTech.com
BD 136.651Each (Exc. Vat)
StarTech.com 7 Port USB 3.0 USB A, USB B Hub, AC Adapter Powered, 166 x 242 x 55mmBrand: StarTech.com
BD 129.591Each (Exc. Vat)