Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port DisplayPort, HDMI, VGA over HDBaseT Extender 70m - up to 4K UHD Maximum Resolution

RS Stock No.: 179-8061Brand: StarTech.comManufacturers Part No.: STDHVHDBT
brand-logo
View all in Video Extenders

Technical Document

Specifications

Type

Extender

Video Connection Type

DisplayPort, HDMI, VGA

Number of Video Ports

2

Transmission Method

HDBaseT

Maximum Resolution

4096 x 2160

Extension Distance

70m

Local Device Dimensions

80 x 68 x 25mm

Audio Connection Type

HDMI

Local Device Weight

918g

Remote Device Weight

253g

Local Device Depth

160mm

Local Device Height

40mm

Local Device Width

100mm

Remote Device Depth

80mm

Remote Device Height

68mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 404.140

BD 404.140 Each (Exc. Vat)

BD 444.554

BD 444.554 Each (inc. VAT)

StarTech.com 2 Port DisplayPort, HDMI, VGA over HDBaseT Extender 70m - up to 4K UHD Maximum Resolution

BD 404.140

BD 404.140 Each (Exc. Vat)

BD 444.554

BD 444.554 Each (inc. VAT)

StarTech.com 2 Port DisplayPort, HDMI, VGA over HDBaseT Extender 70m - up to 4K UHD Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Extender

Video Connection Type

DisplayPort, HDMI, VGA

Number of Video Ports

2

Transmission Method

HDBaseT

Maximum Resolution

4096 x 2160

Extension Distance

70m

Local Device Dimensions

80 x 68 x 25mm

Audio Connection Type

HDMI

Local Device Weight

918g

Remote Device Weight

253g

Local Device Depth

160mm

Local Device Height

40mm

Local Device Width

100mm

Remote Device Depth

80mm

Remote Device Height

68mm

Country of Origin

Taiwan, Province Of China