Technical Document
Specifications
Brand
StarTech.comMounting Surface
Floor
Number of Displays Supported
1
Product Type
Mobile TV Stand
Maximum Screen Size
75in
VESA Configurations
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Extension Arm
No
Maximum Load
40kg
Screen Size Minimum
32in
Screen Size Maximum
75in
Depth
1694mm
Colour
Silver
Country of Origin
China
BD 514.750
BD 514.750 Each (Exc. Vat)
BD 566.225
BD 566.225 Each (inc. VAT)
1
BD 514.750
BD 514.750 Each (Exc. Vat)
BD 566.225
BD 566.225 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Floor
Number of Displays Supported
1
Product Type
Mobile TV Stand
Maximum Screen Size
75in
VESA Configurations
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Extension Arm
No
Maximum Load
40kg
Screen Size Minimum
32in
Screen Size Maximum
75in
Depth
1694mm
Colour
Silver
Country of Origin
China