StarTech.com Floor Mounting Mobile TV Stand for 2 x Screen, 60in Screen Size

Technical Document
Specifications
Brand
StarTech.comMounting Surface
Floor
Number of Displays Supported
2
Product Type
Mobile TV Stand
Maximum Screen Size
60in
VESA Configurations
200 x 200 mm, 200 x 300 mm, 200 x 400 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 200 mm, 600 x 300 mm, 600 x 400 mm
Maximum Load
50kg
Screen Size Minimum
37in
Screen Size Maximum
60in
Colour
White
Country of Origin
China
BD 661.243
BD 661.243 Each (Exc. Vat)
BD 727.367
BD 727.367 Each (inc. VAT)
1
BD 661.243
BD 661.243 Each (Exc. Vat)
BD 727.367
BD 727.367 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Floor
Number of Displays Supported
2
Product Type
Mobile TV Stand
Maximum Screen Size
60in
VESA Configurations
200 x 200 mm, 200 x 300 mm, 200 x 400 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 200 mm, 600 x 300 mm, 600 x 400 mm
Maximum Load
50kg
Screen Size Minimum
37in
Screen Size Maximum
60in
Colour
White
Country of Origin
China