Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Tablet Stand Floor Stand for use with 9.7"" Tablets

RS Stock No.: 179-8059Brand: StarTech.comManufacturers Part No.: STNDTBLT1FSDistrelec Article No.: 30231671
brand-logo
View all in Tablet Stands

Technical Document

Specifications

Accessory Type

Floor Stand

For Use With

9.7" Tablets

For Use With

9.7"" Tablets

Maximum Screen Size

9.7in

Maximum Load

1.5kg

VESA Configuration

--

Number of Displays Supported

1

Depth

320mm

Height

103mm

Width

410mm

Weight

4.4kg

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 151.960

BD 151.960 Each (Exc. Vat)

BD 167.156

BD 167.156 Each (inc. VAT)

StarTech.com Tablet Stand Floor Stand for use with 9.7"" Tablets

BD 151.960

BD 151.960 Each (Exc. Vat)

BD 167.156

BD 167.156 Each (inc. VAT)

StarTech.com Tablet Stand Floor Stand for use with 9.7"" Tablets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Floor Stand

For Use With

9.7" Tablets

For Use With

9.7"" Tablets

Maximum Screen Size

9.7in

Maximum Load

1.5kg

VESA Configuration

--

Number of Displays Supported

1

Depth

320mm

Height

103mm

Width

410mm

Weight

4.4kg

Country of Origin

Taiwan, Province Of China