Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Tablet Stand for use with 7"" to 11"" Tablets

RS Stock No.: 240-6241Brand: StarTech.comManufacturers Part No.: STNDTBLTMOB
brand-logo
View all in Tablet Stands

Technical Document

Specifications

For Use With

7" to 11" Tablets

For Use With

7"" to 11"" Tablets

Extension Arm

No

Maximum Screen Size

11in

Number of Displays Supported

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 74.907

BD 74.907 Each (Exc. Vat)

BD 82.398

BD 82.398 Each (inc. VAT)

StarTech.com Tablet Stand for use with 7"" to 11"" Tablets

BD 74.907

BD 74.907 Each (Exc. Vat)

BD 82.398

BD 82.398 Each (inc. VAT)

StarTech.com Tablet Stand for use with 7"" to 11"" Tablets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

7" to 11" Tablets

For Use With

7"" to 11"" Tablets

Extension Arm

No

Maximum Screen Size

11in

Number of Displays Supported

1

Country of Origin

Taiwan, Province Of China