StarTech.com 2 Port Dual Monitor USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

RS Stock No.: 240-6242Brand: StarTech.comManufacturers Part No.: SV231DHU34K6Distrelec Article No.: 30231678
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

160 x 100 x 58mm

Height

58mm

Width

100mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 307.280

BD 307.280 Each (Exc. Vat)

BD 338.008

BD 338.008 Each (inc. VAT)

StarTech.com 2 Port Dual Monitor USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

BD 307.280

BD 307.280 Each (Exc. Vat)

BD 338.008

BD 338.008 Each (inc. VAT)

StarTech.com 2 Port Dual Monitor USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

160 x 100 x 58mm

Height

58mm

Width

100mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China