StarTech.com 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution

RS Stock No.: 898-8374Brand: StarTech.comManufacturers Part No.: SV231DPDDUADistrelec Article No.: 30218790
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

161 x 100 x 57.5mm

Depth

100mm

Height

57.5mm

Width

161mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30218790

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 244.964

BD 244.964 Each (Exc. Vat)

BD 269.460

BD 269.460 Each (inc. VAT)

StarTech.com 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution

BD 244.964

BD 244.964 Each (Exc. Vat)

BD 269.460

BD 269.460 Each (inc. VAT)

StarTech.com 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

161 x 100 x 57.5mm

Depth

100mm

Height

57.5mm

Width

161mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30218790

Country of Origin

Taiwan, Province Of China