StarTech.com 2 Port USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 (At 60 Hz) Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
3840 x 2160 (At 60 Hz)
Keyboard/Mouse Connection Type
USB
Dimensions
16 x 10 x 4cm
Depth
160mm
Height
40mm
Width
100mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China
BD 249.342
BD 249.342 Each (Exc. Vat)
BD 274.276
BD 274.276 Each (inc. VAT)
1
BD 249.342
BD 249.342 Each (Exc. Vat)
BD 274.276
BD 274.276 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
3840 x 2160 (At 60 Hz)
Keyboard/Mouse Connection Type
USB
Dimensions
16 x 10 x 4cm
Depth
160mm
Height
40mm
Width
100mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China