StarTech.com 23 Port Quad Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo

RS Stock No.: 236-8377Brand: StarTech.comManufacturers Part No.: SV231QDPU34KDistrelec Article No.: 30294258
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

23

Number of Displays Supported

4

Number of Video Outputs

4

Keyboard/Mouse Connection Type

USB

Dimensions

438 x 180 x 430mm

Depth

160mm

Height

92mm

Width

100mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 492.828

BD 492.828 Each (Exc. Vat)

BD 542.111

BD 542.111 Each (inc. VAT)

StarTech.com 23 Port Quad Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo

BD 492.828

BD 492.828 Each (Exc. Vat)

BD 542.111

BD 542.111 Each (inc. VAT)

StarTech.com 23 Port Quad Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

23

Number of Displays Supported

4

Number of Video Outputs

4

Keyboard/Mouse Connection Type

USB

Dimensions

438 x 180 x 430mm

Depth

160mm

Height

92mm

Width

100mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China