StarTech.com 2 Port 3 USB DisplayPort KVM Switch, 3.5 mm Stereo 3480 x 2160 Maximum Resolution

RS Stock No.: 240-6243Brand: StarTech.comManufacturers Part No.: SV231TDPU34KDistrelec Article No.: 30252625
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

3

Number of Video Outputs

1

Maximum Resolution

3480 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

120 x 160 x 75mm

Depth

160mm

Height

75mm

Width

120mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 352.473

BD 352.473 Each (Exc. Vat)

BD 387.720

BD 387.720 Each (inc. VAT)

StarTech.com 2 Port 3 USB DisplayPort KVM Switch, 3.5 mm Stereo 3480 x 2160 Maximum Resolution

BD 352.473

BD 352.473 Each (Exc. Vat)

BD 387.720

BD 387.720 Each (inc. VAT)

StarTech.com 2 Port 3 USB DisplayPort KVM Switch, 3.5 mm Stereo 3480 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

3

Number of Video Outputs

1

Maximum Resolution

3480 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

120 x 160 x 75mm

Depth

160mm

Height

75mm

Width

120mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China