StarTech.com 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1440 Maximum Resolution

RS Stock No.: 898-8365Brand: StarTech.comManufacturers Part No.: SV431DDVDUADistrelec Article No.: 30231695
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

220 x 130 x 60mm

Depth

130mm

Height

60mm

Width

220mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30231695

Country of Origin

China

Stock information temporarily unavailable.

BD 210.854

BD 210.854 Each (Exc. Vat)

BD 231.939

BD 231.939 Each (inc. VAT)

StarTech.com 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1440 Maximum Resolution

BD 210.854

BD 210.854 Each (Exc. Vat)

BD 231.939

BD 231.939 Each (inc. VAT)

StarTech.com 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1440 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

220 x 130 x 60mm

Depth

130mm

Height

60mm

Width

220mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30231695

Country of Origin

China