StarTech.com 4 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
USB
Dimensions
220 x 130 x 43mm
Depth
130mm
Height
43mm
Width
220mm
Audio Connection Type
No Audio
Distrelec Product Id
30231699
Country of Origin
Taiwan, Province Of China
BD 141.850
BD 141.850 Each (Exc. Vat)
BD 156.035
BD 156.035 Each (inc. VAT)
1
BD 141.850
BD 141.850 Each (Exc. Vat)
BD 156.035
BD 156.035 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
USB
Dimensions
220 x 130 x 43mm
Depth
130mm
Height
43mm
Width
220mm
Audio Connection Type
No Audio
Distrelec Product Id
30231699
Country of Origin
Taiwan, Province Of China