StarTech.com 1 USB HDMI over Fibre KVM Extender, 300m

Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Number of Video Outputs
1
Transmission Method
Fibre
Extension Distance
300m
Distrelec Product Id
30294259
Country of Origin
Taiwan, Province Of China
BD 572.698
BD 572.698 Each (Exc. Vat)
BD 629.968
BD 629.968 Each (inc. VAT)
1
BD 572.698
BD 572.698 Each (Exc. Vat)
BD 629.968
BD 629.968 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Number of Video Outputs
1
Transmission Method
Fibre
Extension Distance
300m
Distrelec Product Id
30294259
Country of Origin
Taiwan, Province Of China