StarTech.com 1 USB VGA over CATx KVM Extender, 150m

Technical Document
Specifications
Brand
StarTech.comType
Extender Pair
Video Connection Type
VGA
Number Of Ports
2
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Number of Video Outputs
1
Transmission Method
CATx
Maximum Resolution
1024 x 768
Receiver Dimensions
155 x 75 x 20mm
Extension Distance
150m
Transmitter Dimensions
155 x 75 x 20mm
Receiver Depth
75mm
Receiver Height
20mm
Receiver Width
155mm
Transmitter Depth
75mm
Transmitter Height
20mm
Transmitter Width
155mm
Country of Origin
Taiwan, Province Of China
Product details
KVM Extenders
BD 139.882
BD 139.882 Each (Exc. Vat)
BD 153.870
BD 153.870 Each (inc. VAT)
1
BD 139.882
BD 139.882 Each (Exc. Vat)
BD 153.870
BD 153.870 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Extender Pair
Video Connection Type
VGA
Number Of Ports
2
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Number of Video Outputs
1
Transmission Method
CATx
Maximum Resolution
1024 x 768
Receiver Dimensions
155 x 75 x 20mm
Extension Distance
150m
Transmitter Dimensions
155 x 75 x 20mm
Receiver Depth
75mm
Receiver Height
20mm
Receiver Width
155mm
Transmitter Depth
75mm
Transmitter Height
20mm
Transmitter Width
155mm
Country of Origin
Taiwan, Province Of China
Product details