StarTech.com 8 Port USB DVI KVM Switch, 1920 x 1200 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
Number Of Ports
8
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
438 x 180 x 44mm
Depth
180mm
Height
44mm
Width
438mm
Audio Connection Type
No Audio
Country of Origin
Taiwan, Province Of China
BD 558.024
BD 558.024 Each (Exc. Vat)
BD 613.826
BD 613.826 Each (inc. VAT)
1
BD 558.024
BD 558.024 Each (Exc. Vat)
BD 613.826
BD 613.826 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
Number Of Ports
8
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
438 x 180 x 44mm
Depth
180mm
Height
44mm
Width
438mm
Audio Connection Type
No Audio
Country of Origin
Taiwan, Province Of China