StarTech.com 2 Port Thunderbolt 3 USB 3.1 USB C Thunderbolt 3 Hub, AC Adapter Powered, 280 x 142 x 82mm

RS Stock No.: 186-2783Brand: StarTech.comManufacturers Part No.: TB31PCIEX16
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

2

USB Standard

Thunderbolt 3 USB 3.1

USB Connection Type

USB C

Power Source

AC Adapter

Data Rate

40Gbit/s

Dimensions

280 x 142 x 82mm

Depth

280mm

Height

82mm

Width

142mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 253.314

BD 253.314 Each (Exc. Vat)

BD 278.645

BD 278.645 Each (inc. VAT)

StarTech.com 2 Port Thunderbolt 3 USB 3.1 USB C Thunderbolt 3 Hub, AC Adapter Powered, 280 x 142 x 82mm

BD 253.314

BD 253.314 Each (Exc. Vat)

BD 278.645

BD 278.645 Each (inc. VAT)

StarTech.com 2 Port Thunderbolt 3 USB 3.1 USB C Thunderbolt 3 Hub, AC Adapter Powered, 280 x 142 x 82mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

2

USB Standard

Thunderbolt 3 USB 3.1

USB Connection Type

USB C

Power Source

AC Adapter

Data Rate

40Gbit/s

Dimensions

280 x 142 x 82mm

Depth

280mm

Height

82mm

Width

142mm

Country of Origin

Taiwan, Province Of China