Technical Document
Specifications
Brand
StarTech.comLength
300mm
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
2
USB Standard
USB 3.1
Maximum Resolution
4K
Country of Origin
China
Stock information temporarily unavailable.
BD 68.876
BD 68.876 Each (Exc. Vat)
BD 75.764
BD 75.764 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 60Hz
1
BD 68.876
BD 68.876 Each (Exc. Vat)
BD 75.764
BD 75.764 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
300mm
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
2
USB Standard
USB 3.1
Maximum Resolution
4K
Country of Origin
China