StarTech.com Dual Monitor 7680 x 4320 Thunderbolt 3 Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB C

RS Stock No.: 236-8380Brand: StarTech.comManufacturers Part No.: TB3CDK2DHUEDistrelec Article No.: 30231734
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB C

Number of Displays Supported

2

USB Standard

USB C

Bus Type

Thunderbolt 3

Maximum Resolution

7680 x 4320

Number of Usb Ports

5

Distrelec Product Id

30231734

Country of Origin

China

Stock information temporarily unavailable.

BD 168.014

BD 168.014 Each (Exc. Vat)

BD 184.815

BD 184.815 Each (inc. VAT)

StarTech.com Dual Monitor 7680 x 4320 Thunderbolt 3 Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB C

BD 168.014

BD 168.014 Each (Exc. Vat)

BD 184.815

BD 184.815 Each (inc. VAT)

StarTech.com Dual Monitor 7680 x 4320 Thunderbolt 3 Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB C

Number of Displays Supported

2

USB Standard

USB C

Bus Type

Thunderbolt 3

Maximum Resolution

7680 x 4320

Number of Usb Ports

5

Distrelec Product Id

30231734

Country of Origin

China