StarTech.com Dual Monitor 4K Thunderbolt 3 Docking Station with HDMI - 2 x USB ports, USB A

RS Stock No.: 221-7281Brand: StarTech.comManufacturers Part No.: TB3DKM2HDL
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB A

Number of Displays Supported

2

USB Standard

USB 2.0, USB 3.0

Bus Type

Thunderbolt 3

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 44.742

BD 44.742 Each (Exc. Vat)

BD 49.216

BD 49.216 Each (inc. VAT)

StarTech.com Dual Monitor 4K Thunderbolt 3 Docking Station with HDMI - 2 x USB ports, USB A

BD 44.742

BD 44.742 Each (Exc. Vat)

BD 49.216

BD 49.216 Each (inc. VAT)

StarTech.com Dual Monitor 4K Thunderbolt 3 Docking Station with HDMI - 2 x USB ports, USB A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB A

Number of Displays Supported

2

USB Standard

USB 2.0, USB 3.0

Bus Type

Thunderbolt 3

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

Taiwan, Province Of China