Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Dual Monitor 5K Thunderbolt 3 Docking Station with DisplayPort - 6 x USB ports, USB C

RS Stock No.: 179-8056Brand: StarTech.comManufacturers Part No.: TB3DOCK2DPPU
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

Thunderbolt 3

Maximum Resolution

5120 x 2880

Number of Usb Ports

6

Country of Origin

China

Stock information temporarily unavailable.

BD 283.569

BD 283.569 Each (Exc. Vat)

BD 311.926

BD 311.926 Each (inc. VAT)

StarTech.com Dual Monitor 5K Thunderbolt 3 Docking Station with DisplayPort - 6 x USB ports, USB C

BD 283.569

BD 283.569 Each (Exc. Vat)

BD 311.926

BD 311.926 Each (inc. VAT)

StarTech.com Dual Monitor 5K Thunderbolt 3 Docking Station with DisplayPort - 6 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

Thunderbolt 3

Maximum Resolution

5120 x 2880

Number of Usb Ports

6

Country of Origin

China