StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 0.5m

Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
0.5m
Standards Met
CE
USB Version
USB 3.1
Data Rate
40Gbps
Connector A
Thunderbolt 3
Connector B Gender
Male
Connector B
Thunderbolt 3
Connector A Gender
Male
Country of Origin
China
BD 30.366
BD 30.366 Each (Exc. Vat)
BD 33.403
BD 33.403 Each (inc. VAT)
1
BD 30.366
BD 30.366 Each (Exc. Vat)
BD 33.403
BD 33.403 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
0.5m
Standards Met
CE
USB Version
USB 3.1
Data Rate
40Gbps
Connector A
Thunderbolt 3
Connector B Gender
Male
Connector B
Thunderbolt 3
Connector A Gender
Male
Country of Origin
China