Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 4
Connector 1 Gender
Male
Connector 2
Thunderbolt 4
Connector 2 Gender
Male
Length
500mm
USB Version
USB 3.2
Data Rate
40Gbps
Country of Origin
Vietnam
BD 25.223
BD 25.223 Each (Exc. Vat)
BD 27.745
BD 27.745 Each (inc. VAT)
StarTech.com USB 3.2 Thunderbolt 4 to Thunderbolt 4, 500mm
1
BD 25.223
BD 25.223 Each (Exc. Vat)
BD 27.745
BD 27.745 Each (inc. VAT)
StarTech.com USB 3.2 Thunderbolt 4 to Thunderbolt 4, 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 4
Connector 1 Gender
Male
Connector 2
Thunderbolt 4
Connector 2 Gender
Male
Length
500mm
USB Version
USB 3.2
Data Rate
40Gbps
Country of Origin
Vietnam
