StarTech.com UNIRAILS1U Series Server Rack Rails for Use with HP or Apple Servers, IBM, OEM, Dell
RS Stock No.: 186-3297Brand: StarTech.comManufacturers Part No.: UNIRAILS1UDistrelec Article No.: 30231746

Technical Document
Specifications
Brand
StarTech.comType
Server Rack Rails
For Use With
HP or Apple Servers, IBM, OEM, Dell
Material
Steel
Height
42mm
Width
481mm
Series
UNIRAILS1U
Distrelec Product Id
30231746
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 60.824
BD 60.824 Each (Exc. Vat)
BD 66.906
BD 66.906 Each (inc. VAT)
StarTech.com UNIRAILS1U Series Server Rack Rails for Use with HP or Apple Servers, IBM, OEM, Dell
1
BD 60.824
BD 60.824 Each (Exc. Vat)
BD 66.906
BD 66.906 Each (inc. VAT)
StarTech.com UNIRAILS1U Series Server Rack Rails for Use with HP or Apple Servers, IBM, OEM, Dell
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Server Rack Rails
For Use With
HP or Apple Servers, IBM, OEM, Dell
Material
Steel
Height
42mm
Width
481mm
Series
UNIRAILS1U
Distrelec Product Id
30231746
Country of Origin
Taiwan, Province Of China