Technical Document
Specifications
Brand
StarTech.comType
Rail
Maximum Load
45kg
Material
Steel
Depth
420mm
Width
481mm
Height
133mm
Rack Units
3U
Colour
Black
BD 94.952
BD 94.952 Each (Exc. Vat)
BD 104.447
BD 104.447 Each (inc. VAT)
StarTech.com Rail, 420mm Depth, 3U, 45kg Max Load
1
BD 94.952
BD 94.952 Each (Exc. Vat)
BD 104.447
BD 104.447 Each (inc. VAT)
StarTech.com Rail, 420mm Depth, 3U, 45kg Max Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Rail
Maximum Load
45kg
Material
Steel
Depth
420mm
Width
481mm
Height
133mm
Rack Units
3U
Colour
Black