StarTech.com 3 Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed

Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
3
Network Speed
10/100/1000Mbit/s
Connector A
USB C
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Male
Cable Length
150mm
Wake On LAN
Yes
Distrelec Product Id
30366452
Country of Origin
China
BD 41.657
BD 41.657 Each (Exc. Vat)
BD 45.823
BD 45.823 Each (inc. VAT)
1
BD 41.657
BD 41.657 Each (Exc. Vat)
BD 45.823
BD 45.823 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
3
Network Speed
10/100/1000Mbit/s
Connector A
USB C
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Male
Cable Length
150mm
Wake On LAN
Yes
Distrelec Product Id
30366452
Country of Origin
China