Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

RS Stock No.: 473-441Brand: StarTech.comManufacturers Part No.: USB2AC1MNC
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 124.135

BD 124.135 Each (Exc. Vat)

BD 136.549

BD 136.549 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

BD 124.135

BD 124.135 Each (Exc. Vat)

BD 136.549

BD 136.549 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam