StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 2m

Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB-A to USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Country of Origin
China
BD 93.665
BD 9.366 Each (In a Pack of 10) (Exc. Vat)
BD 103.031
BD 10.303 Each (In a Pack of 10) (inc. VAT)
10
BD 93.665
BD 9.366 Each (In a Pack of 10) (Exc. Vat)
BD 103.031
BD 10.303 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB-A to USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Country of Origin
China