Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 500mm

RS Stock No.: 186-3211Brand: StarTech.comManufacturers Part No.: USB2C5C50CMDistrelec Article No.: 30233351
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

You may be interested in
RS PRO , Male USB C to Male USB C, 500mm
BD 13.002Each (Exc. Vat)
Stock information temporarily unavailable.

BD 10.598

BD 10.598 Each (Exc. Vat)

BD 11.658

BD 11.658 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 500mm

BD 10.598

BD 10.598 Each (Exc. Vat)

BD 11.658

BD 11.658 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO , Male USB C to Male USB C, 500mm
BD 13.002Each (Exc. Vat)

Technical Document

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

You may be interested in
RS PRO , Male USB C to Male USB C, 500mm
BD 13.002Each (Exc. Vat)