Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
USB-IF Certified
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 8.464
BD 8.464 Each (Exc. Vat)
BD 9.310
BD 9.310 Each (inc. VAT)
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m
1
BD 8.464
BD 8.464 Each (Exc. Vat)
BD 9.310
BD 9.310 Each (inc. VAT)
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.464 |
10+ | BD 7.936 |
Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
USB-IF Certified
Country of Origin
Vietnam