Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 2m

RS Stock No.: 193-2849Brand: StarTech.comManufacturers Part No.: USB2TYPEH2M
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Barrel Power Connector

USB Cable Type

USB Power Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH

Contact Material

Nickle

Country of Origin

China

Stock information temporarily unavailable.

BD 4.265

BD 4.265 Each (Exc. Vat)

BD 4.691

BD 4.691 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 2m

BD 4.265

BD 4.265 Each (Exc. Vat)

BD 4.691

BD 4.691 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Barrel Power Connector

USB Cable Type

USB Power Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH

Contact Material

Nickle

Country of Origin

China