Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 900mm

RS Stock No.: 186-2796Brand: StarTech.comManufacturers Part No.: USB2TYPEMDistrelec Article No.: 30218816
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

900mm

Connector 1

USB A

Connector 2

Barrel Power Connector

USB Cable Type

USB Power Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Distrelec Product Id

30218816

Connector B

2.1mm DC Connector

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 4.384

BD 4.384 Each (Exc. Vat)

BD 4.822

BD 4.822 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 900mm

BD 4.384

BD 4.384 Each (Exc. Vat)

BD 4.822

BD 4.822 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 900mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

900mm

Connector 1

USB A

Connector 2

Barrel Power Connector

USB Cable Type

USB Power Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Distrelec Product Id

30218816

Connector B

2.1mm DC Connector

Connector B Gender

Male

Country of Origin

China