StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed

RS Stock No.: 138-5583Brand: StarTech.comManufacturers Part No.: USB31000S2H
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 3.0

Connector A

USB A

Connector B

RJ45

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Wake On LAN

Yes

Country of Origin

Taiwan, Province Of China

Product details

USB 2.0 Adaptors

You may be interested in
Stock information temporarily unavailable.

BD 28.694

BD 28.694 Each (Exc. Vat)

BD 31.563

BD 31.563 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed

BD 28.694

BD 28.694 Each (Exc. Vat)

BD 31.563

BD 31.563 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

USB Standard

USB 3.0

Connector A

USB A

Connector B

RJ45

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Wake On LAN

Yes

Country of Origin

Taiwan, Province Of China

Product details

USB 2.0 Adaptors

You may be interested in