Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed

RS Stock No.: 179-8077Brand: StarTech.comManufacturers Part No.: USB31000SADistrelec Article No.: 30214279
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Cable Length

190.5mm

Wake On LAN

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 21.368

BD 21.368 Each (Exc. Vat)

BD 23.505

BD 23.505 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed

BD 21.368

BD 21.368 Each (Exc. Vat)

BD 23.505

BD 23.505 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Cable Length

190.5mm

Wake On LAN

Yes

Country of Origin

China

You may be interested in