Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 3.1, Male USB C to Male USB A, 10Gbps

RS Stock No.: 176-5784Brand: StarTech.comManufacturers Part No.: USB31CAADGDistrelec Article No.: 30218824
brand-logo
View all in USB Cables

Technical Document

Specifications

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB-C Port Adapter

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Standards Met

CE

Distrelec Product Id

30218824

Connector B

USB A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 5.313

BD 5.313 Each (Exc. Vat)

BD 5.844

BD 5.844 Each (inc. VAT)

StarTech.com USB 3.1, Male USB C to Male USB A, 10Gbps

BD 5.313

BD 5.313 Each (Exc. Vat)

BD 5.844

BD 5.844 Each (inc. VAT)

StarTech.com USB 3.1, Male USB C to Male USB A, 10Gbps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB-C Port Adapter

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Standards Met

CE

Distrelec Product Id

30218824

Connector B

USB A

Country of Origin

China

You may be interested in