StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm
RS Stock No.: 240-6251Brand: StarTech.comManufacturers Part No.: USB31CCV50CMDistrelec Article No.: 30252639

Technical Document
Specifications
Brand
StarTech.comLength
500mm
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Distrelec Product Id
30252639
Country of Origin
China
Stock information temporarily unavailable.
BD 14.184
BD 14.184 Each (Exc. Vat)
BD 15.602
BD 15.602 Each (inc. VAT)
StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm
1
BD 14.184
BD 14.184 Each (Exc. Vat)
BD 15.602
BD 15.602 Each (inc. VAT)
StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
500mm
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Distrelec Product Id
30252639
Country of Origin
China