StarTech.com port 2.5 in USB to SATA Adapter

RS Stock No.: 138-5540Brand: StarTech.comManufacturers Part No.: USB31CSAT3CBDistrelec Article No.: 30214284
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

USB to SATA Adapter

Supported Form Factor

2.5 in

Number of Drives Supported

1

Dimensions

45 x 43 x 5mm

BD 16.682

BD 16.682 Each (Exc. Vat)

BD 18.350

BD 18.350 Each (inc. VAT)

StarTech.com port 2.5 in USB to SATA Adapter

BD 16.682

BD 16.682 Each (Exc. Vat)

BD 18.350

BD 18.350 Each (inc. VAT)

StarTech.com port 2.5 in USB to SATA Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

USB to SATA Adapter

Supported Form Factor

2.5 in

Number of Drives Supported

1

Dimensions

45 x 43 x 5mm