StarTech.com USB B to DVI, HDMI Adapter, USB 3.0, 2 Supported Display(s) - 2048 x 1152

RS Stock No.: 123-8060Brand: StarTech.comManufacturers Part No.: USB32HDDVIIDistrelec Article No.: 30233388
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

1m

Maximum Resolution

2048 x 1152

USB Connection Type

USB B

Video Connection Type

DVI, HDMI

Number of Displays Supported

2

USB Standard

USB 3.0

Country of Origin

Taiwan, Province Of China

BD 70.560

BD 70.560 Each (Exc. Vat)

BD 77.616

BD 77.616 Each (inc. VAT)

StarTech.com USB B to DVI, HDMI Adapter, USB 3.0, 2 Supported Display(s) - 2048 x 1152

BD 70.560

BD 70.560 Each (Exc. Vat)

BD 77.616

BD 77.616 Each (inc. VAT)

StarTech.com USB B to DVI, HDMI Adapter, USB 3.0, 2 Supported Display(s) - 2048 x 1152

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

1m

Maximum Resolution

2048 x 1152

USB Connection Type

USB B

Video Connection Type

DVI, HDMI

Number of Displays Supported

2

USB Standard

USB 3.0

Country of Origin

Taiwan, Province Of China