StarTech.com USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 123-8062Brand: StarTech.comManufacturers Part No.: USB32HDEHDistrelec Article No.: 30252641
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

160mm

Maximum Resolution

1920 x 1200

USB Connection Type

USB A

Video Connection Type

HDMI

Number of Displays Supported

1

USB Standard

USB 3.0

Country of Origin

Taiwan, Province Of China

BD 61.594

BD 61.594 Each (Exc. Vat)

BD 67.753

BD 67.753 Each (inc. VAT)

StarTech.com USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200

BD 61.594

BD 61.594 Each (Exc. Vat)

BD 67.753

BD 67.753 Each (inc. VAT)

StarTech.com USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

160mm

Maximum Resolution

1920 x 1200

USB Connection Type

USB A

Video Connection Type

HDMI

Number of Displays Supported

1

USB Standard

USB 3.0

Country of Origin

Taiwan, Province Of China