StarTech.com USB A to HDMI, VGA Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 213-3147Brand: StarTech.comManufacturers Part No.: USB32HDVGADistrelec Article No.: 30214288

Technical Document
Specifications
Brand
StarTech.comLength
109mm
USB Connection Type
USB A
Number of Displays Supported
2
USB Standard
USB 3.0
Maximum Resolution
4K
Video Connection Type
HDMI, VGA
Refresh Rate
30Hz
Distrelec Product Id
30214288
Country of Origin
China
Stock information temporarily unavailable.
BD 50.160
BD 50.160 Each (Exc. Vat)
BD 55.176
BD 55.176 Each (inc. VAT)
StarTech.com USB A to HDMI, VGA Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 30Hz
1
BD 50.160
BD 50.160 Each (Exc. Vat)
BD 55.176
BD 55.176 Each (inc. VAT)
StarTech.com USB A to HDMI, VGA Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
109mm
USB Connection Type
USB A
Number of Displays Supported
2
USB Standard
USB 3.0
Maximum Resolution
4K
Video Connection Type
HDMI, VGA
Refresh Rate
30Hz
Distrelec Product Id
30214288
Country of Origin
China