StarTech.com USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 176-5785Brand: StarTech.comManufacturers Part No.: USB32VGAPRODistrelec Article No.: 30231777
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

169mm

USB Connection Type

USB A

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

1920 x 1200

Distrelec Product Id

30231777

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 43.170

BD 43.170 Each (Exc. Vat)

BD 47.487

BD 47.487 Each (inc. VAT)

StarTech.com USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200

BD 43.170

BD 43.170 Each (Exc. Vat)

BD 47.487

BD 47.487 Each (inc. VAT)

StarTech.com USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

169mm

USB Connection Type

USB A

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

1920 x 1200

Distrelec Product Id

30231777

Country of Origin

China

You may be interested in