StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 10m

RS Stock No.: 186-3197Brand: StarTech.comManufacturers Part No.: USB3AAEXT10MDistrelec Article No.: 30218831
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

10m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE, RoHS Compliant

Contact Material

Nickle

Distrelec Product Id

30218831

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 85.882

BD 85.882 Each (Exc. Vat)

BD 94.470

BD 94.470 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 10m

BD 85.882

BD 85.882 Each (Exc. Vat)

BD 94.470

BD 94.470 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

10m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE, RoHS Compliant

Contact Material

Nickle

Distrelec Product Id

30218831

Country of Origin

Taiwan, Province Of China

You may be interested in