Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 2m

RS Stock No.: 186-3193Brand: StarTech.comManufacturers Part No.: USB3AU2MRSDistrelec Article No.: 30233394
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Connector B

Micro USB B

Connector B Gender

Male

Distrelec Product Id

30233394

Country of Origin

China

Stock information temporarily unavailable.

BD 12.226

BD 12.226 Each (Exc. Vat)

BD 13.449

BD 13.449 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 2m

BD 12.226

BD 12.226 Each (Exc. Vat)

BD 13.449

BD 13.449 Each (inc. VAT)

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Connector B

Micro USB B

Connector B Gender

Male

Distrelec Product Id

30233394

Country of Origin

China