StarTech.com Triple Monitor 4K USB 3.0 Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB B

RS Stock No.: 123-8088Brand: StarTech.comManufacturers Part No.: USB3DOCKH2DPDistrelec Article No.: 30231779
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB B

Number of Displays Supported

3

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

3840 x 2160

Number of Usb Ports

5

Country of Origin

Taiwan, Province Of China

Product details

Laptop Docking Station

You may be interested in
Stock information temporarily unavailable.

BD 103.978

BD 103.978 Each (Exc. Vat)

BD 114.376

BD 114.376 Each (inc. VAT)

StarTech.com Triple Monitor 4K USB 3.0 Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB B

BD 103.978

BD 103.978 Each (Exc. Vat)

BD 114.376

BD 114.376 Each (inc. VAT)

StarTech.com Triple Monitor 4K USB 3.0 Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB B

Number of Displays Supported

3

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

3840 x 2160

Number of Usb Ports

5

Country of Origin

Taiwan, Province Of China

Product details

Laptop Docking Station

You may be interested in