StarTech.com port SATA USB to SATA Adapter

RS Stock No.: 179-8085Brand: StarTech.comManufacturers Part No.: USB3S2ESATA3Distrelec Article No.: 30233407
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

USB to SATA Adapter

Supported Form Factor

SATA

Number of Drives Supported

1

Dimensions

910 x 24 x 10mm

Country of Origin

China

Stock information temporarily unavailable.

BD 32.274

BD 32.274 Each (Exc. Vat)

BD 35.501

BD 35.501 Each (inc. VAT)

StarTech.com port SATA USB to SATA Adapter

BD 32.274

BD 32.274 Each (Exc. Vat)

BD 35.501

BD 35.501 Each (inc. VAT)

StarTech.com port SATA USB to SATA Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

USB to SATA Adapter

Supported Form Factor

SATA

Number of Drives Supported

1

Dimensions

910 x 24 x 10mm

Country of Origin

China