StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 10m
RS Stock No.: 186-3216Brand: StarTech.comManufacturers Part No.: USB3SAB10MDistrelec Article No.: 30218838

Technical Document
Specifications
Brand
StarTech.comLength
10m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Country of Origin
Taiwan, Province Of China
BD 89.072
BD 89.072 Each (Exc. Vat)
BD 97.979
BD 97.979 Each (inc. VAT)
StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 10m
1
BD 89.072
BD 89.072 Each (Exc. Vat)
BD 97.979
BD 97.979 Each (inc. VAT)
StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
10m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Country of Origin
Taiwan, Province Of China