StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 5m
RS Stock No.: 186-3247Brand: StarTech.comManufacturers Part No.: USB3SAB5MDistrelec Article No.: 30218839

Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Country of Origin
Taiwan, Province Of China
BD 62.804
BD 62.804 Each (Exc. Vat)
BD 69.084
BD 69.084 Each (inc. VAT)
StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 5m
1
BD 62.804
BD 62.804 Each (Exc. Vat)
BD 69.084
BD 69.084 Each (inc. VAT)
StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Country of Origin
Taiwan, Province Of China